- Home ›
- All Products›
- 30004678
Description
+
DC DC CONVERTER 5V 120W
Search Keywords: 30004678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004678
-
Alias/AKA:RP120Q-11005SRW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$228.855
2
$208.050
6
$205.160
10
$202.350
20
$196.950
50
$194.360
100 +
$189.380
Click for Quote
Log in
to unlock special pricing