- Home ›
- All Products›
- 30004650
Description
+
DC DC Converter 15V 120W
Search Keywords: 30004650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004650
-
Alias/AKA:RP120Q-4815SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$172.50
6
$167.71
10
$165.41
20
$165.00
50
$158.88
100 +
$154.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments