- Home ›
- All Products›
- 30004628
Description
+
DC DC CONVERTER 5V 120W
Search Keywords: 30004628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004628
-
Alias/AKA:RP120Q-2405SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$192.46
6
$187.63
10
$185.37
20
$182.33
50
$178.28
100 +
$176.54
Click for Quote
Log in
to unlock special pricing