- Home ›
- All Products›
- 30004571
Description
+
DC DC Converter 15V 100W
Search Keywords: 30004571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004571
-
Alias/AKA:RP100H-2415SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$174.11
6
$169.28
10
$166.96
20
$166.54
50
$160.37
100 +
$156.26
Click for Quote
Log in
to unlock special pricing