- Home ›
- All Products›
- 30004540
Description
+
DC DC Converter 12V 90W
Search Keywords: 30004540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004540
-
Alias/AKA:RP90Q-4812SRW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2
$145.79
6
$141.74
10
$139.79
20
$139.44
50
$134.28
100 +
$130.83
Click for Quote
Log in
to unlock special pricing