- Home ›
- All Products›
- 30004523
Description
+
DC DC CONVERTER 48V 87W
Search Keywords: 30004523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004523
-
Alias/AKA:RP90Q-2448SRW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$160.96
6
$156.93
10
$155.06
20
$152.51
50
$149.15
100 +
$147.03
Click for Quote
Log in
to unlock special pricing