- Home ›
- All Products›
- 30004492
Description
+
DC DC Converter 24V 76W
Search Keywords: 30004492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004492
-
Alias/AKA:RP75H-11024SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$150.50
6
$146.32
10
$144.31
20
$143.95
50
$138.62
100 +
$135.06
Click for Quote
Log in
to unlock special pricing