- Home ›
- All Products›
- 30004483
Description
+
DC DC Converter 48V 77W
Search Keywords: 30004483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004483
-
Alias/AKA:RP75H-4848SRW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$146.55
6
$140.17
10
$138.17
20
$132.49
50
$128.96
100 +
$127.26
Click for Quote
Log in
to unlock special pricing