- Home ›
- All Products›
- 30004480
Description
+
DC DC CONVERTER 12V 75W
Search Keywords: 30004480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004480
-
Alias/AKA:RP75H-4812SRW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$156.41
6
$152.06
10
$149.98
20
$149.60
50
$144.06
100 +
$140.37
Click for Quote
Log in
to unlock special pricing