- Home ›
- All Products›
- 30004472
Description
+
75W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV r; V. In: 18-75; V. Out: 24; mA. Out: 3200
Search Keywords: 30004472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004472
-
Alias/AKA:RP75H-4824SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$146.86
6
$140.33
10
$137.30
20
$133.19
50
$127.76
100 +
$123.65
Click for Quote
Log in
to unlock special pricing