- Home ›
- All Products›
- 30004471
Description
+
75W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV r; V. In: 18-75; V. Out: 15; mA. Out: 5000
Search Keywords: 30004471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004471
-
Alias/AKA:RP75H-4815SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$172.051
2
$156.410
6
$152.060
10
$149.980
20
$149.600
50
$144.060
100 +
$140.370
Click for Quote
Log in
to unlock special pricing