- Home ›
- All Products›
- 30004437
Description
+
60W DC/DC-Converter 'POWERLINE' 2 x1 1.5kV reg 4: ; V. In: 9-36; V. Out: 24; mA. Out: 2500
Search Keywords: 30004437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004437
-
Alias/AKA:RPA60-2424SFW/P-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$78.73
5
$72.97
10
$68.00
25
$63.35
50
$60.84
100
$59.27
250 +
$58.97
Click for Quote
Log in
to unlock special pricing