- Home ›
- All Products›
- 30004436
Description
+
DC DC Converter 15V 60W
Search Keywords: 30004436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004436
-
Alias/AKA:RPA60-2415SFW/P-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
1
$81.71
5
$72.91
10
$70.73
25
$64.92
50
$64.76
100
$63.19
250 +
$60.76
Click for Quote
Log in
to unlock special pricing