- Home ›
- All Products›
- 30004420
Description
+
DC DC Converter 15V 60W
Search Keywords: 30004420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004420
-
Alias/AKA:RPA60-2415SFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$91.15
5
$73.19
10
$68.28
25
$64.67
50
$64.51
100
$64.35
250 +
$64.19
Click for Quote
Log in
to unlock special pricing