- Home ›
- All Products›
- 30004391
Description
+
DC DC Converter 15V 30W
Search Keywords: 30004391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004391
-
Alias/AKA:RPA30-2415SAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 11/2/26
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
1
$56.44
5
$53.80
10
$51.97
30
$51.16
50
$50.33
100
$49.51
250 +
$49.38
Click for Quote
Log in
to unlock special pricing