- Home ›
- All Products›
- 30004372
Description
+
DC DC Converter 12V 20W
Search Keywords: 30004372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004372
-
Alias/AKA:RPA20-2412SAW/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1
$60.41
5
$53.91
10
$52.30
30
$48.00
50
$47.88
100
$46.72
250 +
$46.10
Click for Quote
Log in
to unlock special pricing