- Home ›
- All Products›
- 30004359
Description
+
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 4000
Search Keywords: 30004359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004359
-
Alias/AKA:RPA20-2405SAW-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$57.54
5
$53.79
10
$52.18
30
$49.62
50
$48.44
100
$46.82
250 +
$44.69
Click for Quote
Log in
to unlock special pricing