- Home ›
- All Products›
- 30004354
Description
+
DC DC Converter 12V 20W
Search Keywords: 30004354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004354
-
Alias/AKA:RPA20-2412SAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 11/9/26
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$49.12
5
$45.73
10
$44.10
30
$43.09
50
$42.38
100
$41.69
250 +
$33.67
Click for Quote
Log in
to unlock special pricing