- Home ›
- All Products›
- 30004271
Description
+
DC DC Converter 3.3V 10W
Search Keywords: 30004271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004271
-
Alias/AKA:RP10-243.3SAW/XC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$70.21
8
$60.78
16
$59.01
32
$55.78
56
$55.64
104
$54.29
256 +
$52.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments