Image is representational - see manufacturer specifications

RECOM Authorized Distributor

30004205

Module DC-DC 110VIN 2-OUT 12V/-12V 1.666A/-1.666A 40W 6-Pin Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Module DC-DC 110VIN 2-OUT 12V/-12V 1.666A/-1.666A 40W 6-Pin Tube
Search Keywords: 30004205
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 30004205
Alias/AKA: RP40-11012DFR/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30004205 RoHS compliant?
Yes, 30004205 is RoHS compliant.
What is the lead time for 30004205?
The standard lead time for 30004205 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
MOQ for out of Stock Qty:
3
11 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$127.89
3
$127.57
5
$114.81
7
$114.53
9 +
$112.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!