- Home ›
- All Products›
- 30004181
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: ; V. In: 9-36; V. Out: +/-24; mA. Out: +/-833
Search Keywords: 30004181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004181
-
Alias/AKA:RP40-2424DFR/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$116.43
3
$116.14
5
$104.53
7
$104.26
9 +
$102.18
Click for Quote
Log in
to unlock special pricing