- Home ›
- All Products›
- 30004107
Description
+
DC DC Converter 24V 40W
Search Keywords: 30004107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004107
-
Alias/AKA:RP40-2424SFR/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$186.65
10
$114.86
15
$90.93
20 +
$89.12
Click for Quote
Log in
to unlock special pricing