- Home ›
- All Products›
- 30004091
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: ; V. In: 9-36; V. Out: 12; mA. Out: 3333
Search Keywords: 30004091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004091
-
Alias/AKA:RP40-2412SFR/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$106.02
3
$105.75
5
$95.18
7
$94.94
9 +
$93.04
Click for Quote
Log in
to unlock special pricing