- Home ›
- All Products›
- 30004009
RECOM
30004009
DC DC Converter 24V 10W
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
DC DC Converter 24V 10W
Search Keywords: 30004009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004009
-
Alias/AKA:RP10-2424SAW/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 30004009 RoHS compliant?
Yes, 30004009 is RoHS compliant.
What is the lead time for 30004009?
The standard lead time for 30004009 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$85.20
10
$63.90
15
$59.64
20 +
$58.45
Click for Quote
Log in
to unlock special pricing