- Home ›
- All Products›
- 30004004
Description
+
DC DC Converter 15V 10W
Search Keywords: 30004004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004004
-
Alias/AKA:RP10-2415SAW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$67.97
8
$58.84
16
$57.13
32
$54.00
56
$53.86
104
$52.56
256 +
$50.54
Click for Quote
Log in
to unlock special pricing