- Home ›
- All Products›
- 30003990
Description
+
DC DC Converter 5V 10W
Search Keywords: 30003990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30003990
-
Alias/AKA:RP10-2405SAW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$70.21
8
$60.78
16
$59.01
32
$55.78
56
$55.64
104
$54.29
256 +
$52.21
Click for Quote
Log in
to unlock special pricing