- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 30003921
RECOM
30003921
DC DC Converter 15V 10W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30003921
-
Alias/AKA:RP10-4815SA/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
8