- Home ›
- All Products›
- 30003868
Description
+
DC DC Converter 24V 10W
Search Keywords: 30003868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30003868
-
Alias/AKA:RP10-1224SA/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$61.41
8
$53.16
16
$51.62
32
$48.79
56
$48.67
104
$47.49
256 +
$46.87
Click for Quote
Log in
to unlock special pricing