- Home ›
- All Products›
- 30003829
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 43-160; V. Out: +/-12; mA. Out: +/-833
Search Keywords: 30003829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30003829
-
Alias/AKA:RP20-11012DFR/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$87.44
3
$87.23
5
$78.50
7
$78.31
9 +
$76.74
Click for Quote
Log in
to unlock special pricing