- Home ›
- All Products›
- 30003824
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-667
Search Keywords: 30003824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30003824
-
Alias/AKA:RP20-4815DFR/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$82.86
9
$75.88
18
$73.68
27
$72.39
54
$70.19
108 +
$67.99
Click for Quote
Log in
to unlock special pricing