- Home ›
- All Products›
- 30003812
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-667
Search Keywords: 30003812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30003812
-
Alias/AKA:RP20-2415DFR/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$85.25
9
$78.89
18
$75.51
27
$72.41
54
$70.47
108 +
$69.54
Click for Quote
Log in
to unlock special pricing