- Home ›
- All Products›
- 30003796
Description
+
DC DC Converter 12V 20W
Search Keywords: 30003796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30003796
-
Alias/AKA:RP20-11012SFR/P-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$141.67
10
$87.18
15
$69.02
20 +
$67.64
Click for Quote
Log in
to unlock special pricing