- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 30003749
RECOM
30003749
DC DC Converter 12V 20W
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
DC DC Converter 12V 20W
Search Keywords: 30003749
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 30003749 |
| Alias/AKA: | RP20-2412SFR/N-HC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is 30003749 RoHS compliant?
Yes, 30003749 is RoHS compliant.
What is the lead time for 30003749?
The standard lead time for 30003749 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
5
$99.56
10
$74.67
15
$69.69
20 +
$68.30
Click for Quote
Log in
to unlock special pricing