- Home ›
- All Products›
- 30002193
Description
+
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 9-18; V. Out: 3.3; mA. Out: 4500
Search Keywords: 30002193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002193
-
Alias/AKA:RP20-123.3SA/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$84.59
8
$73.22
16
$70.09
32
$67.21
56
$65.41
104
$64.55
256 +
$62.90
Click for Quote
Log in
to unlock special pricing