- Home ›
- All Products›
- 30002188
Description
+
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 1330
Search Keywords: 30002188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002188
-
Alias/AKA:RP20-2415SA/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$86.28
8
$74.68
16
$71.49
32
$68.55
56
$66.72
104
$65.84
256 +
$64.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments