- Home ›
- All Products›
- 30002130
Description
+
Common Mode Chokes Dual 55uH 4A 0.007Ohm DCR Thru-Hole Tube
Search Keywords: 30002130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002130
-
Alias/AKA:CMC-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
27
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
27
Order Increment:
27
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
27
$7.30
54
$6.97
108
$6.77
270
$6.40
513
$6.38
1,026
$6.23
2,511 +
$5.99
Click for Quote
Log in
to unlock special pricing