- Home ›
- All Products›
- 30002124
Description
+
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 18-36; V. Out: 3.3; mA. Out: 14000
Search Keywords: 30002124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002124
-
Alias/AKA:RP60-243.3SG/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$123.00
8
$119.43
12
$117.73
20
$112.89
52
$109.88
100 +
$108.43
Click for Quote
Log in
to unlock special pricing