- Home ›
- All Products›
- 30002110
Description
+
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 36-75; V. Out: 3.3; mA. Out: 14000
Search Keywords: 30002110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002110
-
Alias/AKA:RP60-483.3SG/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$225.65
6
$138.86
9
$109.93
12 +
$107.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments