- Home ›
- All Products›
- 30002075
Description
+
40W DC/DC-Converter 'POWERLINE' 2"x2" 1.6kV reg 4:
Search Keywords: 30002075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002075
-
Alias/AKA:RP40-4812DGW/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$158.48
6
$118.86
9
$110.94
12 +
$108.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments