- Home ›
- All Products›
- 30002066
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4: ; V. In: 9-36; V. Out: 15; mA. Out: 2666
Search Keywords: 30002066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002066
-
Alias/AKA:RP40-2415SGW/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$149.08
6
$111.81
9
$104.36
12 +
$102.27
Click for Quote
Log in
to unlock special pricing