- Home ›
- All Products›
- 30002056
Description
+
40W DC/DC-Converter 'POWERLINE' 2"x2" 1.6kV reg 2:
Search Keywords: 30002056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002056
-
Alias/AKA:RP40-4812DG-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$136.60
6
$102.45
9
$95.62
12 +
$93.71
Click for Quote
Log in
to unlock special pricing