- Home ›
- All Products›
- 30001890
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 36-75; V. Out: 3.3; mA. Out: 6000
Search Keywords: 30001890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001890
-
Alias/AKA:RP30-483.3SE-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$104.46
8
$78.34
12
$73.12
15 +
$71.66
Click for Quote
Log in
to unlock special pricing