- Home ›
- All Products›
- 30001876
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-833
Search Keywords: 30001876
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001876
-
Alias/AKA:RP20-2412DFW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$84.69
9
$78.37
18
$75.01
27
$71.93
54
$70.01
108 +
$69.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments