- Home ›
- All Products›
- 30001874
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-05; mA. Out: +/-2000
Search Keywords: 30001874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001874
-
Alias/AKA:RP20-4805DFW/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$143.55
10
$88.34
15
$69.93
20 +
$68.53
Click for Quote
Log in
to unlock special pricing