- Home ›
- All Products›
- 30001789
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 4000
Search Keywords: 30001789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001789
-
Alias/AKA:RP20-2405SF/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$74.55
9
$67.85
18
$65.74
27
$64.50
54
$62.39
108
$60.27
252 +
$58.13
Click for Quote
Log in
to unlock special pricing