- Home ›
- All Products›
- 30001656
Description
+
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: +/-15; mA. Out: +/-500
Search Keywords: 30001656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001656
-
Alias/AKA:RP15-4815DF/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$75.79
9
$65.61
18
$62.80
27
$60.22
54
$60.07
108
$58.61
252 +
$56.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments