- Home ›
- All Products›
- 30001481
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 36-75; V. Out: 15; mA. Out: 1000
Search Keywords: 30001481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001481
-
Alias/AKA:RP15-4815SA/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$82.50
10
$61.88
15
$57.75
20 +
$56.59
Click for Quote
Log in
to unlock special pricing