- Home ›
- All Products›
- 30001287
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-416
Search Keywords: 30001287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001287
-
Alias/AKA:RP10-2412DEW/P/M2-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$97.30
10
$72.97
15
$68.11
20 +
$66.75
Click for Quote
Log in
to unlock special pricing