- Home ›
- All Products›
- 30001131
Description
+
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4: 1; V. In: 18-75; V. Out: 3.3; mA. Out: 2400
Search Keywords: 30001131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001131
-
Alias/AKA:RP08-483.3SAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$53.84
7
$48.05
14
$46.61
28
$44.61
56
$42.78
105
$41.64
252 +
$41.09
Click for Quote
Log in
to unlock special pricing