- Home ›
- All Products›
- 30001115
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 670
Search Keywords: 30001115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30001115
-
Alias/AKA:RP10-2415SE/N/M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$70.19
9
$60.76
18
$59.00
27
$55.77
54
$55.63
108
$54.28
252 +
$52.19
Click for Quote
Log in
to unlock special pricing